CamBlock Plus CTBP0150/4 5mm Standard Profile 90Deg Rising Clamp 4 Pole

MPN
CTBP0150/4
Brand
CamdenBoss
Order Code
21-3574
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.530
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 201 in stock

Standard profile 90° rising clamp terminal block with 4 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Current rating 16A
  • Pitch 5mm
  • Length 20mm
  • Width 10.2mm
  • Height 14.1mm
  • Manufacturer's part CTBP0150/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot