CamBlock Plus CTBP0100/3 5mm Standard Profile Rising Clamp 3 Pole

MPN
CTBP0100/3
Brand
CamdenBoss
Order Code
21-3562
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 6
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1000+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,716 in stock

Standard profile rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 2.5mm² (22 to 12AWG)
  • Current rating 16A UL, 20A VDE
  • Pitch 5mm
  • Length 15mm
  • Width 10.2mm
  • Height 14.1mm
  • Manufacturer's part CTBP0100/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot