CamBlock Plus CTBP5050/3 5mm 90Deg Low Profile Terminal Block 3 Pole - Green

Order Code:

21-3188

Brand: CamdenBoss MPN: CTBP5050/3
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
2000+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
8,559 in stock, despatched in 5 working days

Low profile 3-pole 90° mounting screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Test probe facility
  • Guided pin alignment
  • Wire capacity 1.5mm² (22 to 14AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 15mm
  • Width 7.6mm
  • Height 10mm
  • Manufacturer's part CTBP5050/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V
Wire Gauge 1.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot