CamBlock Plus 5mm Low Profile 90° Green Terminal Blocks

CamdenBoss Brand: CamdenBoss
Low profile 90° mounting screw terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Test probe facility
  • Guided pin alignment
  • Wire capacity 1.5mm² (22 to 14AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP5050/2 5mm 90Deg Low Profile Terminal Block 2 Pole - Green
CamBlock Plus CTBP5050/2 5mm 90Deg Low Profile Terminal Block 2 Pole - Green
Extended range
Order code: 21-3187
MPN: CTBP5050/2

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.255
Price per unit Ex VAT
2 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP5050/3 5mm 90Deg Low Profile Terminal Block 3 Pole - Green
CamBlock Plus CTBP5050/3 5mm 90Deg Low Profile Terminal Block 3 Pole - Green
Standard range
Order code: 21-3188
MPN: CTBP5050/3

Order in multiples of 2000


Despatched within 5 working days - 8,554 in stock
2000+ £0.404
Price per unit Ex VAT
3 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP5050/4 5mm 90Deg Low Profile Terminal Block 4 Pole - Green
CamBlock Plus CTBP5050/4 5mm 90Deg Low Profile Terminal Block 4 Pole - Green
Extended range
Order code: 21-3189
MPN: CTBP5050/4

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.564
500+ £0.468
1000+ £0.400
Price per unit Ex VAT
4 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP5050/5 5mm 90Deg Low Profile Terminal Block 5 Pole - Green
CamBlock Plus CTBP5050/5 5mm 90Deg Low Profile Terminal Block 5 Pole - Green
Extended range
Order code: 21-3190
MPN: CTBP5050/5

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.615
Price per unit Ex VAT
5 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP5050/6 5mm 90Deg Low Profile Terminal Block 6 Pole - Green
CamBlock Plus CTBP5050/6 5mm 90Deg Low Profile Terminal Block 6 Pole - Green
Extended range
Order code: 21-3191
MPN: CTBP5050/6

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.638
Price per unit Ex VAT
6 5mm Through Hole Horizontal 26 - 14 AWG Screw, Wire Protector Green 16A 1 300V

Trustpilot