CamBlock Plus CTBP1050/3 5mm Pcb 90 Deg Term Block 3 Pole - Green

MPN
CTBP1050/3
Brand
CamdenBoss
Order Code
21-3166
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1000+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

Standard profile right angled 3-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 15mm
  • Width 9mm
  • Height 12.5mm
  • Manufacturer's part CTBP1050/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot