CamBlock Plus 5mm 90° PCB Green Terminal Blocks

CamdenBoss Brand: CamdenBoss
Standard profile right angled screw terminal blocks from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP1050/2 5mm Pcb 90 Deg Term Block 2 Pole - Green
CamBlock Plus CTBP1050/2 5mm Pcb 90 Deg Term Block 2 Pole - Green
Standard range
Order code: 21-3165
MPN: CTBP1050/2

Order in multiples of 2000


Despatched within 5 working days - 6,408 in stock
2000+ £0.198
Price per unit Ex VAT
2 5mm Through Hole Horizontal 26 to 12AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP1050/3 5mm Pcb 90 Deg Term Block 3 Pole - Green
CamBlock Plus CTBP1050/3 5mm Pcb 90 Deg Term Block 3 Pole - Green
Extended range
Order code: 21-3166
MPN: CTBP1050/3

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.297
Price per unit Ex VAT
3 5mm Through Hole Horizontal 26 to 12AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP1050/4 5mm Pcb 90 Deg Term Block 4 Pole - Green
CamBlock Plus CTBP1050/4 5mm Pcb 90 Deg Term Block 4 Pole - Green
Standard range
Order code: 21-3167
MPN: CTBP1050/4

Order in multiples of 1000


Despatched within 5 working days - 992 in stock
1000+ £0.414
Price per unit Ex VAT
4 5mm Through Hole Horizontal 26 to 12AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP1050/5 5mm Pcb 90 Deg Term Block 5 Pole - Green
CamBlock Plus CTBP1050/5 5mm Pcb 90 Deg Term Block 5 Pole - Green
Extended range
Order code: 21-3168
MPN: CTBP1050/5

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £0.697
500+ £0.578
1000+ £0.497
Price per unit Ex VAT
5 5mm Through Hole Horizontal 26 to 12AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP1050/6 5mm Pcb 90 Deg Term Block 6 Pole - Green
CamBlock Plus CTBP1050/6 5mm Pcb 90 Deg Term Block 6 Pole - Green
Standard range
Order code: 21-3169
MPN: CTBP1050/6

Order in multiples of 250


Despatched within 5 working days - 1,250 in stock
250+ £0.884
500+ £0.738
1000+ £0.619
Price per unit Ex VAT
6 5mm Through Hole Horizontal 26 to 12AWG Screw, Wire Protector Green 16A 1 300V

Trustpilot