CamBlock Plus CTBP1050/2 5mm Pcb 90 Deg Term Block 2 Pole - Green

Order Code:

21-3165

Brand: CamdenBoss MPN: CTBP1050/2
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
2000+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
11,010 in stock, despatched in 5 working days

Standard profile right angled 2-pole screw terminal block from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 10mm
  • Width 9mm
  • Height 12.5mm
  • Manufacturer's part CTBP1050/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 2
Mounting Type Through hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Current Rating 16A
Colour Green
Wire Gauge 1.6mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot