CamBlock Plus CTBP1000/5 5mm Standard Profile Terminal Block 5 Pole - Green

MPN
CTBP1000/5
Brand
CamdenBoss
Order Code
21-3157
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1000+ £0.424
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 8 in stock

This 5-pole standard profile screw terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Guided pin alignment
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 25mm
  • Width 9mm
  • Height 12.5mm
  • Manufacturer's part CTBP1000/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot