CamBlock Plus 5mm Standard Profile Green Terminal Blocks

CamdenBoss Brand: CamdenBoss
These standard profile screw terminal blocks are part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions are interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Guided pin alignment
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP1000/2 5mm Standard Profile Terminal Block 2 Pole - Green
CamBlock Plus CTBP1000/2 5mm Standard Profile Terminal Block 2 Pole - Green
Standard range
Order code: 21-3154
MPN: CTBP1000/2

Order in multiples of 2500


Despatched within 5 working days - 510 in stock
2500+ £0.191
Price per unit Ex VAT
2 5mm Through Hole Vertical 26 to 12AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP1000/3 5mm Standard Profile Terminal Block 3 Pole - Green
CamBlock Plus CTBP1000/3 5mm Standard Profile Terminal Block 3 Pole - Green
Standard range
Order code: 21-3155
MPN: CTBP1000/3

Despatched same day - 510 in stockAdditional quantity lead time 6 months
5+ £0.487
100+ £0.413
500+ £0.341
1000+ £0.288
Price per unit Ex VAT
3 5mm Through Hole Vertical 26 to 12AWG Screw, Wire Protector Green 16A 1 300V
CamBlock Plus CTBP1000/5 5mm Standard Profile Terminal Block 5 Pole - Green
CamBlock Plus CTBP1000/5 5mm Standard Profile Terminal Block 5 Pole - Green
Standard range
Order code: 21-3157
MPN: CTBP1000/5

Order in multiples of 1000


Despatched within 5 working days - 7 in stock
1000+ £0.415
Price per unit Ex VAT
5 5mm Through Hole Vertical 26 to 12AWG Screw, Wire Protector Green 16A 1 300V

Trustpilot