CamBlock Plus CTBP1000/3 5mm Standard Profile Terminal Block 3 Pole - Green

MPN
CTBP1000/3
Brand
CamdenBoss
Order Code
21-3155
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.406
100+ £0.343
500+ £0.283
1000+ £0.240
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 10 in stockAdditional quantity lead time 6 months

This 3-pole standard profile screw terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Interlocking
  • Moulded in UL94-V0 flame-retardant PA66
  • Wire protector terminals
  • Guided pin alignment
  • Anti-solder wicking terminals
  • Wire capacity 1.5mm² (26 to 12AWG)
  • Pitch 5mm
  • Current rating 16A UL, 24A VDE
  • Length 15mm
  • Width 9mm
  • Height 12.5mm
  • Manufacturer's part CTBP1000/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 16A
No. of Levels 1
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot