CamBlock Plus CTBP0708/4 5.08mm High Power Pcb Terminal Block 4 Pole

MPN
CTBP0708/4
Brand
CamdenBoss
Order Code
21-3134
Country of Origin
China
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
View Full Product Range (5)
Qty Unit Price (Ex VAT)
750+ £0.636
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderPlease contact us for lead time

This 4-pole high power rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (26 to 12AWG)
  • Captive screw
  • Pitch 5.08mm
  • Current rating 20A
  • Length 20.32mm
  • Width 20.5mm
  • Height 18mm
  • Manufacturer's part CTBP0708/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5.08mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 20A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot