CamBlock Plus 5.08mm High Power PCB Terminal Blocks

CamdenBoss Brand: CamdenBoss
These high power rising clamp terminal blocks are part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Available with 2 to 6 poles
  • 2 and 3-pole versions have double interlocking mechanism for increased strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 2.5mm² (26 to 12AWG)
  • Captive screw
  • Pitch 5.08mm
  • Current rating 20A

UL and VDE approved.

7 to 12-pole versions available on request. For details call 01206 751166 or email sales@rapidonline.com.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamBlock Plus CTBP0708/2 5.08mm High Power Pcb Terminal Block 2 Pole
CamBlock Plus CTBP0708/2 5.08mm High Power Pcb Terminal Block 2 Pole
Extended range
Order code: 21-3132
MPN: CTBP0708/2

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.246
Price per unit Ex VAT
2 5.08mm Through Hole Vertical 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0708/3 5.08mm High Power Pcb Terminal Block 3 Pole
CamBlock Plus CTBP0708/3 5.08mm High Power Pcb Terminal Block 3 Pole
Extended range
Order code: 21-3133
MPN: CTBP0708/3

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.530
Price per unit Ex VAT
3 5.08mm Through Hole Vertical 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0708/4 5.08mm High Power Pcb Terminal Block 4 Pole
CamBlock Plus CTBP0708/4 5.08mm High Power Pcb Terminal Block 4 Pole
Extended range
Order code: 21-3134
MPN: CTBP0708/4

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £0.577
Price per unit Ex VAT
4 5.08mm Through Hole Vertical 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0708/5 5.08mm High Power Pcb Terminal Block 5 Pole
CamBlock Plus CTBP0708/5 5.08mm High Power Pcb Terminal Block 5 Pole
Extended range
Order code: 21-3135
MPN: CTBP0708/5

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £0.721
Price per unit Ex VAT
5 5.08mm Through Hole Vertical 26 to 12AWG Rising Clamp Green 20A 1 300V
CamBlock Plus CTBP0708/6 5.08mm High Power Pcb Terminal Block 6 Pole
CamBlock Plus CTBP0708/6 5.08mm High Power Pcb Terminal Block 6 Pole
Standard range
Order code: 21-3136
MPN: CTBP0708/6

Order in multiples of 250


Despatched within 5 working days - 196 in stock
250+ £1.21
500+ £1.01
1000+ £0.842
Price per unit Ex VAT
6 5.08mm Through Hole Vertical 26 to 12AWG Rising Clamp Green 20A 1 300V

Trustpilot