CamBlock Plus CTBP04VY/4 6.35mm High Power Pcb Terminal Block 4 Pole

Order Code:

21-3112

Brand: CamdenBoss MPN: CTBP04VY/4
  • Quickly find another product in this range by Number of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
250+ £1.03
500+ £0.855
1000+ £0.721
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

This 4-pole high power rising clamp terminal block is part of the CamBlock Plus range from CamdenBoss. These green blocks are made from flame retardant polyamide.
  • Moulded in UL94-V0 flame-retardant PA66
  • Professional rising clamp terminals
  • Guided pin alignment
  • Wire capacity 4mm² (26 to 10AWG)
  • Captive screws
  • Pitch 6.35mm
  • Current rating 30A
  • Length 25.4mm
  • Width 12.7mm
  • Height 21.5mm
  • Manufacturer's part CTBP04VY/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 6.35mm
Mounting Type Through hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 10AWG
Wire Termination Rising clamp
Current Rating 30A
Colour Green
Number of Ways 4
Wire Gauge 4mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot