This 2-pole high power rising clamp
terminal block is part of the
CamBlock Plus range from
CamdenBoss. These green blocks are made from flame retardant polyamide.
- Double interlocking mechanism for increased strength
- Moulded in UL94-V0 flame-retardant PA66
- Professional rising clamp terminals
- Guided pin alignment
- Wire capacity 4mm² (26 to 10AWG)
- Captive screws
- Pitch 6.35mm
- Current rating 30A
- Length 12.7mm
- Width 12.7mm
- Height 21.5mm
- Manufacturer's part CTBP04VY/2
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Pitch |
6.35mm |
| No. of Ways |
2 |
| Mounting Type |
Through Hole |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
30 - 10 AWGmm² |
| Wire Termination |
Rising Clamp |
| Colour |
Green |
| Current Rating |
30A |
| No. of Levels |
1 |
| Voltage Rating |
300V |