1761279 - Mean Well RSD-60G-5

MPN
RSD-60G-5
Brand
Mean Well
EAN-13
4021087042079
Order Code
05-1537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £40.67
5+ £39.44
10+ £38.21
25+ £36.64
50+ £35.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Mean Well RSD-60G-5 is a DC/DC converter that converts input voltages of 12 V DC, 24 V DC, and 36 V DC to an output of 5 V DC at 12 A, providing 60 W of power. This power supply unit is suitable for automotive applications such as car chargers and automotive charging cables. It is an efficient choice for transforming various DC input levels to a stable 5 V output for sensitive electronic devices.
Output Voltage [DC] 5V
Output Current 12A
Power Rating 60W
Number of Outputs 1
Input Voltage 9 -36V
Connections Screw terminals
Dimensions (L x W x H) 120 x 60 x 25 mm
Efficiency 88%
Height 25mm
Length 120mm
Output Screw terminals
Output Voltage 5V DC
Type DC/DC converter
Weight 290g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot