1761273 - Mean Well RSD-30L-24

MPN
RSD-30L-24
Brand
Mean Well
EAN-13
4021087042130
Order Code
05-1529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.96
5+ £31.04
10+ £30.05
25+ £28.80
50+ £27.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

The Mean Well RSD-30L-24 is a DC/DC converter capable of converting an input voltage range of 36 V DC to 72 V DC to an output of 24 V DC at 1.25 A with a power rating of 30 watts. This converter is designed for railway, tram, and underground applications, and is suitable for in-car and automotive systems. It provides reliable power conversion for various transportation and industrial needs.
Output Voltage [DC] 24V
Output Current 1.25A
Power Rating 30W
Number of Outputs 1
Input Voltage 18 - 72V
Dimensions (L x W x H) 113 x 60 x 25 mm
Efficiency 91%
Height 25mm
Length 113mm
Output Screw terminals
Output Voltage 24V DC
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot