1761271 - Mean Well RSD-30G-5

MPN
RSD-30G-5
Brand
Mean Well
EAN-13
4021087042154
Order Code
05-1521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £28.54
5+ £27.69
10+ £26.87
25+ £25.95
50+ £25.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Mean Well RSD-30G-5 is a DC/DC converter with an output of 5 V DC and a current rating of 6 A, delivering 30 W of power. It is typically used in railway, tram, and underground applications, as well as in-car systems, providing reliable power conversion to meet stringent railway standards. The unit is suitable for automotive charging and power supply requirements, operating efficiently at input voltages of 12 V, 24 V, or 36 V
Output Voltage [DC] 5V
Output Current 6A
Power Rating 30W
Number of Outputs 1
Input Voltage 9 -36V
Dimensions (L x W x H) 113 x 60 x 25 mm
Efficiency 85%
Height 25mm
Length 113mm
Output Screw terminals
Output Voltage 5V DC
Type DC/DC converter
Weight 250g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot