165/20 20mm Solid Brass Body Combination Padlock (3-Digit) Carded

ABUS Brand: ABUS

The ABUS 165 Series Combination Padlock with 3-digit (20mm and 30mm) or 4-digit (40mm) resettable combination. It has a tough solid brass body and a steel shackle. Ideal for luggage, sports equipment etc. Low to medium security requirement where convenience of use is a high priority (e.g. schools, companies).

The ABUS ABU16520C 165/20 20mm Solid Brass Body Combination Padlock is a 3 digit resettable padlock with steel shackle.

Overall width: 20mm
Overall height: 52mm
Overall depth: 14mm

Shackle width: 9mm I.D.
Shckle height: 22mm
Shackle Diameter: 3mm

Description Image Product Buy Pricing (Ex VAT) Type
ABUS 32161 165/20 20mm Solid Brass Body Combination Padlock (3-Digit) Carded
ABUS 32161 165/20 20mm Solid Brass Body Combination Padlock (3-Digit) Carded
Standard range
Order code: 95-0108
MPN: 32161

Despatched within 2 working days - 5 in stock
1+ £13.72
Price per unit Ex VAT
Padlock
ABUS 32162 165/30 30mm Solid Brass Body Combination Padlock (3-Digit) Carded
ABUS 32162 165/30 30mm Solid Brass Body Combination Padlock (3-Digit) Carded
Standard range
Order code: 95-0109
MPN: 32162

Despatched within 2 working days - 2 in stock
1+ £13.72
Price per unit Ex VAT
Padlock
ABUS 32163 165/40 40mm Solid Brass Body Combination Padlock (4-Digit) Carded
ABUS 32163 165/40 40mm Solid Brass Body Combination Padlock (4-Digit) Carded
Standard range
Order code: 95-0110
MPN: 32163

Despatched within 2 working days - 20 in stock
1+ £17.88
Price per unit Ex VAT
Padlock

Trustpilot