ABUS 32163 165/40 40mm Solid Brass Body Combination Padlock (4-Digit) Carded

MPN
32163
Brand
ABUS
EAN-13
4003318321634
Order Code
95-0110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.06 £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The ABUS 165 Series Combination Padlock with 3-digit (20mm and 30mm) or 4-digit (40mm) resettable combination. It has a tough solid brass body and a steel shackle. Ideal for luggage, sports equipment etc. Low to medium security requirement where convenience of use is a high priority (e.g. schools, companies).

Overall width: 40mm
Overall height: 81mm
Overall depth: 18mm

Shackle width: 21.5 mm I.D.
Shckle height: 27.5mm
Shackle Diameter: 6mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot