ABUS 32161 165/20 20mm Solid Brass Body Combination Padlock (3-Digit) Carded

MPN
32161
Brand
ABUS
EAN-13
4003318321610
Order Code
95-0108
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The ABUS 165 Series Combination Padlock with 3-digit (20mm and 30mm) or 4-digit (40mm) resettable combination. It has a tough solid brass body and a steel shackle. Ideal for luggage, sports equipment etc. Low to medium security requirement where convenience of use is a high priority (e.g. schools, companies).

The ABUS ABU16520C 165/20 20mm Solid Brass Body Combination Padlock is a 3 digit resettable padlock with steel shackle.

Overall width: 20mm
Overall height: 52mm
Overall depth: 14mm

Shackle width: 9mm I.D.
Shckle height: 22mm
Shackle Diameter: 3mm


Type Padlock

Reviews

Be the first to submit a review

Trustpilot