150R 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100

Image Representative of Range

150R 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100

MPN
0805S8F1500P5E
Brand
Royal Ohm
Order Code
62-1617
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (88)
Qty Unit Price (Ex VAT)
1+ £0.496
2+ £0.468
3+ £0.443
5+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 147 in stockAdditional quantity lead time 6 months

Royal Ohm 0805S8F1500P5E 150R 0805 1% 1/8W Royal Ohm Chip Resistor - Pack of 100


  • Suitable for both wave and reflow soldering
  • Reduces assembly costs
  • Supplied in packs of 100
Type Chip resistor
Resistance 150Ω
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot