Suntan TSR-3386W-103R 10k Wr3386W 3/8 1-turn Trimmer Pot

MPN
TSR-3386W-103R
Brand
Suntan
Order Code
68-0177
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.833
25+ £0.643
100+ £0.516
500+ £0.443
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 618 in stockAdditional 2,000 due on 17/12/2026

Fully enclosed 10k 3/8in 10% 0.5W single turn cermet potentiometer from the Suntan WR3386W series.


  • Side adjustment
  • Sealed to protect against industrial cleaning solvents and harsh environments
  • Through-hole mount
  • Moulded PCB stand offs
  • High performance with high dependability
  • Easily adjusted via large diameter shaft
  • Suitable for use in a wide variety of applications
Type Cermet Trimmer
Resistance 10kΩ
Tolerance 10%
Power Rating 0.5W
Adjustment Type Side
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot