TruConnect 5 W Single Row PCB Header Plug

MPN
22-0510
Brand
TruConnect
Order Code
22-0510
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £0.112
100+ £0.083
1000+ £0.042
5000+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched same day - 9,029 in stockAdditional quantity lead time 5 months

Low-cost PCB header plug with 5 ways, 2.54mm pitch. Connectors are easily cut to the required length.


  • 3A current rating
  • Straight orientation
  • 1 row
  • Solder termination
  • Gold-plated copper alloy contact material
  • Black polyester housing material
  • End to end and side to side stackable
  • Fully compatible with other PCB connection systems
  • UL Approved.
Type Header
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Straight
Connection Through hole

Reviews

Be the first to submit a review

Trustpilot