VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display unts): 2000

MPN
VC-12232380
Brand
VOLTCRAFT
EAN-13
4064161193359
Order Code
08-1624
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockFurther 4,628 despatched in 4 working days

The VOLTCRAFT VC131 is a handheld digital multimeter with a CAT III 600 V rating and a 2000-count display.

Manufactured by VOLTCRAFT, its features include voltage, current, and frequency measurement capabilities.

This versatile multi-purpose tester is ideal for technicians needing to perform electrical diagnostics and testing.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A DC reading range (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to Manufacturer's standards (no certificate)
Current reading DC
Dim (L x W x H) 40 x 76.5 x 157.5 mm
Display Digital
Display Counts 2000
Height 157.5mm
Length 40mm
Measurement type (details) Average
Misc Attribute VC131
Power supply (details) 9V DC
Reading Category CAT III 600 V
Reading range - resistance 0.1 Ω - 20MΩ
V AC reading range (min.) 0.1V
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 262g
Width 76.5mm

Reviews

Be the first to submit a review

Trustpilot