Alpha Wire 3080 BK005 Hook up Wire Black 3.29mm 12AWG (100ft reel)

MPN
3080 BK005
Brand
Alpha Wire
Order Code
02-1220
Country of Origin
USA
  • Quickly find another product in this range by Colour:

    Black Red
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £76.09 £61.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 10 weeks

This black PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 12AWG
  • Conductor stranding 65/30
  • Cable diameter 3.99mm
  • Voltage rating 600V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.81mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3080 BK005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 12AWG
Conductor Cross Section 3.3mm²
Number of Cores 1
Conductor Stranding 65/30AWG
Insulation Material PVC
Length 30.5m
Type Equipment Wire
Cable Diameter 3.9mm
Diameter (in) 0.157
Height 2In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 65/30
Voltage 600
Weight 3.2Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot