Alpha Wire 3080 Hook-up Wire 12AWG

Alpha Wire Brand: Alpha Wire

This PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.

  • Available in a range of insulation colours
  • Wire size 12AWG
  • Conductor stranding 65/30
  • Cable diameter 3.99mm
  • Voltage rating 600V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.81mm
  • Supplied on reel of 30.5m (100ft)
Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Number of Cores Conductor Stranding Insulation Material Length Type Cable Diameter Diameter (in) Height Material Operating Temperature Shielding Sold by Metre Standards Stranding Voltage Weight Width
Alpha Wire 3080 BK005 Hook up Wire Black 3.29mm 12AWG (100ft reel)
Alpha Wire 3080 BK005 Hook up Wire Black 3.29mm 12AWG (100ft reel)
Standard range
Order code: 02-1220
MPN: 3080 BK005

Despatched same day - 3 in stockAdditional quantity lead time 14 days
1+ £61.60
Price per unit Ex VAT
Black 12AWG 3.3mm² 1 65/30AWG PVC 30.5m Equipment Wire 3.9mm 0.157 2In PVC -40 to 105° UNSHIELDED No CSA, UL 65/30 600 3.2Kg 6.5In
Alpha Wire 3080 RD005 Hook up Wire Red 3.29mm 12AWG (100ft reel)
Alpha Wire 3080 RD005 Hook up Wire Red 3.29mm 12AWG (100ft reel)
Standard range
Order code: 02-1223
MPN: 3080 RD005

Despatched same day - 2 in stockAdditional quantity lead time 14 days
1+ £85.28
10+ £78.87
100+ £69.06
500+ £58.53
Price per unit Ex VAT
Red 12AWG 3.3mm² 1 65/30AWG PVC 30.5m Equipment Wire 3.9mm 0.157 2In PVC -40 to 105° UNSHIELDED No CSA, UL 65/30 600 3.2Kg 6.5In

Trustpilot