Alpha Wire 3049 RD005 Hook up Wire Red 0.14mm 26AWG (100ft reel)

Alpha Wire 3049 RD005 Hook up Wire Red 0.14mm 26AWG (100ft reel)

MPN
3049 RD005
Brand
Alpha Wire
Order Code
02-1203
Country of Origin
USA

Discontinued


This red PVC-insulated hook-up wire from Alpha Wire is part of a wide range suitable for a large number of applications from the internal wiring of electronic components to off-road construction equipment.


  • Wire size 26AWG
  • Conductor stranding 7/34
  • Cable diameter 1.29mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Supplied on reel of 30.5m (100ft)
  • Manufacturer's part 3049 RD005

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 26AWG
Conductor Cross Section 0.14mm²
Conductor Stranding 7/34AWG
Insulation Material PVC
Length 30.5m
Cable Diameter 1.29mm
Diameter (in) 0.051
Height 1In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Sold by Metre No
Standards CSA, UL
Stranding 7/34
Voltage 300
Weight 0.3Kg
Width 2.75In

Trustpilot