Easter Opening Hours and Delivery Dates here

UniStrand 0.75mm 6A 2 Core 2192Y White Flat Mains PVC Flexible Cable

Order Code:

02-0303

Brand: UniStrand MPN: UMF020075WHFLAT
Qty Unit Price (Ex VAT)
1+ £41.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/04/2026

Light-duty 2-core 2192Y mains cable with a flat profile from UniStrand.

The cable is suitable for use in the home or office for use with light pendants and low power mains leads.


  • Current rating: 6A
  • White flexible PVC sheath
  • For use in low power electrical applications
  • Complies with BS EN 50525-2-11 (formerly BS 6360)
  • Supplied on 100m reels
  • UniStrand type A3Y020075WHFLAT
Colour White
Number of Cores 2
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Type Flat mains cable
Voltage Rating 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot