UniStrand 0.5mm 3A 2 Core 2192Y White Flat Mains PVC Flexible Cable

Order Code:

02-0301

Brand: UniStrand MPN: UMF020050WHFLAT

Discontinued


Light-duty 2-core 2192Y mains cable with a flat profile from UniStrand.

The cable is suitable for use in the home or office for use with light pendants and low power mains leads.


  • Current rating: 3A
  • White flexible PVC sheath
  • For use in low power electrical applications
  • Complies with BS EN 50525-2-11 (formerly BS 6360)
  • Supplied on 100m reels
  • UniStrand type A3Y020050WHFLAT
Colour White
Number of Cores 2
Length 100m
Insulation Material PVC
Type Flat mains cable
Voltage Rating 300V

Trustpilot