Christmas Opening Hours and Delivery Dates here

UniStrand 2.5mm 6491X Black PVC Cable 100M

Order Code:

02-0266

Brand: UniStrand MPN: UECBK0025
Qty Unit Price (Ex VAT)
1+ £66.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2026

UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Colour: black
  • Cross sectional area 2.5mm
  • Supplied on 100m reels
  • UniStrand type UECBK0025
Colour Black
Length 100m
Diameter 3.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot