UniStrand 16mm 6491X Green/Yellow Earthing Cable 100M

Order Code:

02-0259

Brand: UniStrand MPN: UECGY0160

Discontinued


UniStrand 6491X cable is suitable for power and lighting circuits and building wiring.

The cable is intended for use in semi-flush exposed conduits and embedded conduits as well as in closed installation ducts, and is ideal for the internal wiring of appliances.


  • Colour: green/yellow
  • Cross sectional area 16mm
  • Supplied on 100m reels
  • UniStrand type UECGY0160
Colour Green & Yellow
Length 100m
Diameter 6.8mm

Trustpilot