Zyxel XS1930-12HP-ZZ0101F 8-port Multi-Gigabit Smart Managed PoE Switch

MPN
XS1930-12HP-ZZ0101F
Brand
Zyxel
EAN-13
4718937605262
Order Code
71-8172
Country of Origin
China

Discontinued by Manufacturer


Light Up the Speed
Zyxel’s XS193 Series Multi-Gigabit
Smart Managed Switch

Breakthrough 1 Gbps
The new XS193 Series switch supports IEEE 82.3bz standard for delivering Multi-Gigabit technology on existing wiring infrastructure which offering up to 1 times more bandwidth capacity without expensive and disruptive cable upgrades. In addition, it is designed with industry-first 5-color LED to instantly display the operating port speed.

New era of connectivity
Each of the Multi-Gigabit ports on XS193 Series Switch support speed 1M/1G/2.5G/5G/1G that are suitable for every network device. For 2.5G/5G capable devices such as WiFi 6 (11ax) AP, servers and workstations now are able to operate at the maximum speed without forcing the connection downgrades to 1G.

True backbone of WiFi 6
WiFi 6 needs higher speed LAN (>1Gbps) and power (PoE++). The PoE model XS193-12HP supports the latest PoE standard IEEE 82.3bt (PoE++) providing port power up to 6W for WiFi6 AP, as well as backwarding compatibility with existing PoE/PoE+ devices. With a large power budget of up to 375W, XS193-12HP gives enough headroom for connections up to 8 WiFi 6 (11ax) APs.

Experience The Near Silent Operation
The built-in smart fan is designed to automatically adjust speed based on device temperature. You can barely hear the sound while the XS193 series is operating. It is ideal for your office environment.

Manage it your way!
The XS193 Series introduces Zyxel NebulaFlex, which allows you to easily switch between standalone mode and our license-free Nebula cloud management platform anytime with just a few simple clicks.

Smart managed switch inside and out
The XS193 Series aims to widen user experience with its unique One-touch ‘Restore’ button as well as fully-loaded SMB features such as VLAN, enhanced QoS, and LAG along with IPv4/IPv6 Layer 3 static route, can all be configured via its local user-friendly web interface efficiently.

Designed for the long haul
Quality hardware design is how Zyxel differentiate ourselves from others. We ensure stability and longevity for XS193 Series for your networks.

Trustpilot