Zyxel XS1930-10-ZZ0101F XS1930-10-ZZ0101F network switch Managed L3 10G Etherne

MPN
XS1930-10-ZZ0101F
Brand
Zyxel
EAN-13
4718937605248
Order Code
70-4934
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £382.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Light Up the Speed
Zyxel’s XS1930 Series Multi-Gigabit
Smart Managed Switch

Breakthrough 1 Gbps
The new XS1930 Series switch supports IEEE 802.3bz standard for delivering Multi-Gigabit technology on existing wiring infrastructure which offering up to 10 times more bandwidth capacity without expensive and disruptive cable upgrades. In addition, it is designed with industry-first 5-color LED to instantly display the operating port speed.

New era of connectivity
Each of the Multi-Gigabit ports on XS1930 Series Switch support speed 100M/1G/2.5G/5G/10G that are suitable for every network device. For 2.5G/5G capable devices such as WiFi 6 (11ax) AP, servers and workstations now are able to operate at the maximum speed without forcing the connection downgrades to 1G.

True backbone of WiFi 6
WiFi 6 needs higher speed LAN (>1Gbps) and power (PoE++). The PoE model XS1930-12HP supports the latest PoE standard IEEE 802.3bt (PoE++) providing port power up to 60W for WiFi6 AP, as well as backwarding compatibility with existing PoE/PoE+ devices. With a large power budget of up to 375W, XS1930-12HP gives enough headroom for connections up to 8 WiFi 6 (11ax) APs.

Experience The Near Silent Operation
The built-in smart fan is designed to automatically adjust speed based on device temperature. You can barely hear the sound while the XS1930 series is operating. It is ideal for your office environment.

Manage it your way!
The XS1930 Series introduces Zyxel NebulaFlex, which allows you to easily switch between standalone mode and our license-free Nebula cloud management platform anytime with just a few simple clicks.

Smart managed switch inside and out
The XS1930 Series aims to widen user experience with its unique One-touch ‘Restore’ button as well as fully-loaded SMB features such as VLAN, enhanced QoS, and LAG along with IPv4/IPv6 Layer 3 static route, can all be configured via its local user-friendly web interface efficiently.

Designed for the long haul
Quality hardware design is how Zyxel differentiate ourselves from others. We ensure stability and longevity for XS1930 Series for your networks.

Reviews

Be the first to submit a review

Trustpilot