Zyxel SFP-LX-10-E-ZZBD01F LC, Single mode, 1310 (TX) 1310 (RX), 3.1-3.5 V,

MPN
SFP-LX-10-E-ZZBD01F
Brand
Zyxel
EAN-13
4718937619207
Order Code
72-3725
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £335.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Hot-pluggable with maximum flexibility
Independent transceiver design provides the highest network maintenance flexibility. Transceivers can be freely added when required, and infrastructure upgrades or transceiver repairs can be done easily by just replacing the transceiver instead of the whole device.

No extra cabling cost to upgrade the fiber plant
Traditional fiber optic networking requires two strands of fiber for sending and receiving signals to accomplish communications.
The bi-directional, dual-wavelength transceivers can establish communications over just one strand of fiber. Transmission capacity can be expanded immediately without additional cost laying new fiber.

Supports digital diagnostics monitoring interface (DDMI)
DDMI enables the switch to access operating parameters within the fiber link. This includes digital features such as soft control and monitoring of SFP I/O signals. In addition, the DDMI functionality enables the capability to implement digital alarms and warnings.

Complete fiber accessory portfolio
We provide multiple options including 1G SFP, 1G SFP+ and 1G DAC cables for different installation requirements.

Reviews

Be the first to submit a review

Trustpilot