Zyxel NWA90AXPRO-EU0102F NWA90AX PRO 2400 Mbit/s White Power over Ethernet (PoE

MPN
NWA90AXPRO-EU0102F
Brand
Zyxel
EAN-13
4718937630592
Order Code
70-2973
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £97.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Multi-gig WiFi 6 access point for small businesses
Zyxel NWA90AX Pro
AX3000 Dual-Radio Multi-gig PoE Access Point with secure authentication support

Multi-gig WiFi 6 access point for small businesses
Delivering AX3000 WiFi speed with 2.5G Ethernet uplink port, the Zyxel NWA90AX Pro provides the powerful and fastest WiFi 6 speed for small businesses, SoHo, and home offices.

Small business owners looking for an affordable WiFi 6 access point with multi-gig connectivity, Zyxel’s NWA90AX Pro is no doubt the ideal choice for them to support more connected devices and applications with the fastest speeds.

Boost your WiFi performance
To better leverage the faster speeds in 5Ghz band, Zyxel NWA90AX Pro equips with 3x high-gain antennas to boost WiFi signals and extend coverage, especially to previously hard-to-reach areas.

In addition to the WiFi boost, NWA90AX Pro also comes with the premium multi-gig Ethernet connections. As it can run on the common-type Cat5e cabling, a 2.5G uplink port breaks through the 1.0G bottleneck without re-cabling, making it easy to create an affordable high-speed network environment for your business or home.

Secure authentication to protect business networks
With the support of captive portal and IEEE802.1x authentication, the NWA90AX Pro not only offers small business users the enterprise-level security to protect their networks, but also the flexible opportunity to customize wireless network usage login for marketing and business recognition.

Set up your wireless network in minutes!
No networking expertise required - The NWA90AX Pro is designed to be easily configured and installed in places like small hotels, retail stores, restaurants, or home offices.

The simple configuration allows you to set up the network for your customers and employees in minutes. The AP can be managed either with Nebula Cloud networking platform or the device’s local interface.

Easy deployment with Zyxel’s Smart Mesh

Zyxel’s Smart Mesh technology automatically forms dynamic wireless links between access points and mitigates the complex, inconvenient cabling for WiFi deployment.

The Smart Mesh technology can save you from extra wiring by enabling the wireless connectivity between APs for extended range and flexible deployment.

Manage it your way!
The NWA90AX Pro with NebulaFlex offers the flexible manageability for you to freely choose between the device’s local web interface or onboarding to our super easy Nebula cloud management interface that you never need to worry about forgetting the IP address or lost account and password when managing it on cloud.
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot