Zyxel NWA55AXE-GB0102F NWA55AXE 1775 Mbit/s White Power over Ethernet (PoE)

MPN
NWA55AXE-GB0102F
Brand
Zyxel
EAN-13
4718937624218
Order Code
70-5363
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Durable, Weatherproof Outdoor WiFi 6 AP
Thinking of upgrading to the 11ax (WiFi 6) technology for your outdoor wireless network? Zyxel NWA55AXE is your answer!

Designed for harsh outdoor environments, the IP55-rated, weatherproof NWA55AXE is the best WiFi 6 outdoor access point to extend your wireless network outside.

Smart Mesh for Extended Coverage
Zyxel Smart Mesh Technology not only forms dynamic wireless links between APs for extended range, but can also bridge the wireless connectivity from one building to another. It is no doubt that NWA55AXE is an ideal choice for a simple expansion of your outdoor wireless network or forming an interconnected wireless network through outdoor inter-building links.

Simple Installation. Easy Configuration.
Perfect for small business owners or SOHO users, the NWA55AXE supports both local GUI management and Nebula Cloud networking management. The simple setup in Nebula APP or web allows you to quickly configure the AP with only a few clicks, making it super easy to set up guest and employee network on your own and start enjoying the ultra-fast WiFi 6 speeds in no time.

Manage it your way!
The NWA55AXE with NebulaFlex offers the flexible manageability for you to freely choose between the local GUI management or onboarding to our super easy Nebula cloud management interface that you never need to worry about forgetting the IP address or lost account and password whatsoever.
Type PoE
Wireless Standards WiFi 6

Reviews

Be the first to submit a review

Trustpilot