Zyxel LTE7480-M804-EUZNV1F LTE7480-M804 - 1x GbE RJ-45 PoE LAN, 802.11

MPN
LTE7480-M804-EUZNV1F
Brand
Zyxel
EAN-13
4718937610846
Order Code
71-9846
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

The Zyxel LTE748-M84 4G LTE-A Outdoor Router is a great solution for suburban areas, public locations, homes and offices. Enjoy lightning-fast connections effortlessly with the LTE748-M84.

Fixed Wireless Access (FWA) is an alternative means to provide Internet connectivity that utilizes wireless network technology rather than fixed lines. With a fixed wireless access offering, network operators can supply a vast amount of new customers with broadband Internet connectivity. By delivering broadband over LTE mobile networks, operators can rapidly increase revenue from the untapped markets.

The Zyxel LTE748-M84 4G LTE-A Outdoor Router supports a routing mode with both bridge and router functions, high-gain antenna for better signal performance and robust IP67 outdoor hardware designed for harsh environments – all the necessary features that benefit the critical “second WAN” design. No matter you have a router or not, the LTE748-M84 can be easily deployed and integrated into your existing environment.

You can set 4G LTE as your main connection or use it as a backup in case performance of the main connection drops. The Zyxel LTE748-M84 is good for any venue like suburban areas, public locations, homes and offices. Enjoy 4G LTE-Advanced technology effortlessly with the LTE748-M84.
  • Download speeds of up to 6 Mbps, UE Cat. 12
  • IP67 hardened enclosure with industrial grade components
  • Remote management
  • Built-in 4x4 MIMO, high-gain antenna of up to 7 dBi per element
  • Embedded bridge/router mode
  • LTE Ally app for iOS & Android
  • Standard 82.3af/at PoE
  • Remote throughput testing

Reviews

Be the first to submit a review

Trustpilot