Zyxel GS1920-48V2-GB0101F GS1920-48V2 Managed Gigabit Ethernet (10/100/1000) Bl

MPN
GS1920-48V2-GB0101F
Brand
Zyxel
EAN-13
4718937601905
Order Code
70-4929
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £276.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Advanced smart managed switching
Minimise wasteful overpowering of devices and help your business save money and time whilst powering more devices with the GS1920 series.
Perfect for SMBs these smart managed switches are rich in L2 features and provide 375Watts over
Ethernet providing reliant and future-proof networking.
Zyxel's One Network (ZON) provides a free and easy-to-use tool to simplify configuration, management and troubleshooting of the switch allowing you to focus on your business priorities.
Zyxel's networking equipement comes with in-built 'awareness' of other Zyxel units in your network allowing for one-click remote factory resets and power cycling through Zyxel Smart Connect.

Intuitive web-based interface
Would you like access to L2 features such as LACP, advanced QoS, VLAN, ACL and multicast IGMP snooping, without learning complex command-line interface(CLI)? You can with the intuitive web-based interface.

Connect more devices with consumption mode
Maximise your 375W of total budget and connect more power-hungry devices. 'Consumption mode' allows for delivery of only the actual power required for more efficiency and better ROI for your business.

Hear the silence with Smart Fan
Silent and reliable switch operation ideal for the office environment, both desktop and rack mounted. The in-built smart fan is designed to automatically adjust speed based on device temperature. Smart Fan will be available on current models with a Firmware upgrade from January 2018 (v4.5).

Plug into the power of the Zyxel ONE network
Easily maintain your network in one FREE platform with the Zyxel One Network (ZON) tool. Instal, configure and discover switches, WLAN and gateways in your network with one-click. ZON Utility is a free of charge tool which has been downloaded by over 15,000 users to date.

Maximum flexibility for your Gig
Futureproof your network for growth with the The GS1920 series. Ideal for SMB deployments in multiple scenarios, the GS1920 series provides up to 28 Gigabit copper ports for 24-port models, and up to 6 Gigabit fiber ports for 48-port models.

  • Inbuilt awareness of other zyxel units in your network
  • Web GUI interface for centralised management
  • One-click remote factory resets and power cycling
  • No additional software required
Type Ethernet Adapter

Reviews

Be the first to submit a review

Trustpilot