Zyxel GS1900-10HP-GB0102F 8-port, GbE, Managed, PoE, GbE Uplink, Switching

MPN
GS1900-10HP-GB0102F
Brand
Zyxel
EAN-13
4718937621217
Order Code
73-1746
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

Near silent operation
The GS19 Series includes both fan-less and built-in smart fan models. The smart fan is designed to automatically adjust speed based on device temperature. You can barely hear the sound while the switch is operating. It is ideal for your office environment.

Intelligent PoE+ powers more devices
PoE models (8HP/1HP/24EP/24HPv2/48HPv2) come with default PoE consumption mode which delivers only the actual power required by your networked devices, reserves the rest and optimizes its power budget. That means a single switch can power more APs, IP cameras and VoIP phones, ensuring a better ROI for your business. All of them support the IEEE 82.3at providing a maximum of 3W per port.

Speedy Gigabit performance—built for SMBs
The GS19 is a series of switches with full non-blocking bandwidth of up to 1 Gbps per port. An ideal upgrade from an unmanaged switch, it’s a great choice for SMBs that want to enjoy high-speed business network applications at full wired non-blocking speed.

Reviews

Be the first to submit a review

Trustpilot