Zyxel DAC10G-3M-ZZ0103F Zyxel DAC10G-3M InfiniBand/fibre optic cable SFP+ Black

MPN
DAC10G-3M-ZZ0103F
Brand
Zyxel
EAN-13
4718937611850
Order Code
73-1545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

Standard-based design assures compatibility
The ZyXEL transceiver family follows industry standards to assure compatibility with switches from other manufacturers without barrier set by proprietary technologies.

Comprehensive portfolio for different connectivity demands
With ZyXEL’s comprehensive Fast, Gigabit and 1 Gigabit transceiver product range, also Direct Attached Cable 1 M/3 M, users can just plug the proper model onto the network to extend the physical coverage.

Hot-swappable design facilitates network maintenance
Independent transceiver design provides the highest network maintenance flexibility. Transceivers can be freely added when required, and infrastructure upgrades or transceiver repairs can be done easily by just replacing the transceiver instead of the whole device.

Bi-directional transceivers maximizes usage of existing fiber plant
Traditional fiber optic networking requires two strands of fiber to accomplish communications, in
which one strand is reserved for sending signals, while the other is for receiving. On the other hand,
bi-directional, dual-wavelength transceivers can establish communications over just one strand of fiber by using two separate optical wavelengths: one receives and the other transmits signals. Transmission capacity can be expanded immediately without additional cost laying new fiber.
Supporting Digital Diagnostics Monitoring Interface (DDMI) SFP enhances management capability
The enhanced digital interface enables a real time link to be established between the switch and the SFP transceiver. This enables the switch to access operating parameters within the fiber link. This includes digital features such as soft control and monitoring of SFP I/O signals.
In addition, the DDMI functionality enables the capability to implement digital alarms and warnings.
This feature ensures that the business can be proactive in preventative maintenance of the network and ensure business continuity.

Reviews

Be the first to submit a review

Trustpilot