Zyxel 91-010-203001B SFP-LX-10-D 1000Base-LX SFP Transceiver

MPN
91-010-203001B
Brand
Zyxel
EAN-13
4718937510337
Order Code
71-3377
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Gigabit Speed and Flexibility\r
ZyXEL's Small Form-factor Pluggable (SFP) transceiver family provides performance and flexibility with full duplex Gigabit speeds and hot-pluggable into Gigabit Ethernet port. \r
\r
Small Size and High Port Density\r
ZyXEL's SFP transceiver's compact design provides high port density. For example, ZyXEL GS-312F switch can connect up to 12 fiber links – all at an affordable price.\r
\r
Industry Standards-based Compliance\r
ZyXEL's SFP transceiver family is compliant with IEEE 82.3z and SFP MSA allowing easy interoperability with all standard compliance devices from different vendors.

Reviews

Be the first to submit a review

Trustpilot