RVFM ZIPPY DM-03S-IP Microminiature Lever Switch

MPN
ZIPPY DM-03S-IP
Brand
RVFM
Order Code
78-0735
Country of Origin
Taiwan
  • Quickly find another product in this range by Actuator Type:

    Button Lever
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.915
25+ £0.794
100+ £0.731
500+ £0.683
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,088 in stockAdditional quantity lead time 5 months

A lever operated micro-miniature microswitch, measuring only 12.7mm in length.


  • Micro-miniature microswitch
  • Lever actuator
  • 125V AC contact voltage
  • 3A contact current
  • Silver alloy contact
  • SPCO contact
  • PC pin terminal
  • -25 to +85°C operating temperature
  • 10,000,000 ops operating life
  • 50gf operating force
  • 8gf release force
  • 3.4mm pre-travel
  • 0.6mm over travel
  • 0.8mm differential movement
  • 12.8mm long, 5.8mm wide, 6.5mm high
Type Microswitch
Contact Configuration On-(on)
Switch Function On/(On)
Current Rating (Amps) 3A
Voltage Rating - AC 125V
Voltage Rating - DC 48
Actuator Type Lever
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot