Zipper ZI-WKS165 Workshop Stool: Robust Height-Adjustable Comfortable

MPN
ZI-WKS165
Brand
Zipper
EAN-13
9120039235325
Order Code
11-1735
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £75.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

The Zipper ZI-WKS165 stool measures 390 x 390 x 720 mm and is known for its sturdy construction. Ideal for both home and workshop use, it provides reliable seating. Zipper ensures quality and durability with this one-piece stool.
Type Stool
Number of Wheels/Castors N/A
Weight Capacity 150kg
Colour Black
Dimensions (L x W x H) 390 x 390 x 720 mm
Height 720mm
Length 390mm
Weight 5.6kg
Width 390mm

Reviews

Be the first to submit a review

Trustpilot