Zipper ZI-FHPROFI Forester's Hard Hat Green EN 397/1731/352-3 Certified

MPN
ZI-FHPROFI
Brand
Zipper
EAN-13
9120039235448
Order Code
11-1714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 28/09/2026

The Zipper ZI-FHPROFI Forester's hard hat is a durable piece of personal protective equipment designed for forestry applications. It complies with EN 397:2012, EN 1731:2006, and EN 352-3:2002 standards, ensuring comprehensive head protection. Its green and black colour scheme is both distinctive and practical for outdoor environments.
Type Forester's hard hat
EN Standard EN 397, EN 397:2012, EN 1731:2006, EN 352-3:2002
Colour Green, Black
Material Stainless steel, Plastic
Head width (max.) 64mm
Head width (min.) 53mm
Strap lining 6-point

Reviews

Be the first to submit a review

Trustpilot