Zip Switch LAS2GQF-22/N/P 16mm IP67 Vandal DPDT Not Illuminated Flush Brass

MPN
701931
Brand
Zip Switch
EAN-13
4064161296302
Order Code
50-6691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

A 16mm vandal-resistant switch with brass construction and a flush operating button.


  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Temp range -20 to +55°C
  • Front panel thickness 1 to 10mm
  • IP67 protection
Type Push-button
Contact Configuration On / (on)
Switch Function Off-(On)
Current Rating 3A
Mounting Panel
Voltage Rating 250v
Illumination Non-Illuminated
Panel Cutout Dimensions 16
Maximum Temperature +55°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot