Zip Switch 604108 Sub Miniature Flat Button with LED Momentary 12 V 30 mA

MPN
604108
Brand
Zip Switch
EAN-13
2050000226755
Order Code
50-1084
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
2+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

This high-quality black sub miniature button switch includes one NC and one NO contact.


  • Supplied with red LED
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 0.03A
Illumination Red
Panel Cutout Dimensions N/A
Illumination Type LED

Reviews

Be the first to submit a review

Trustpilot