Zinsser ZN7200002C1 AllCoat® Exterior White 2.5 litre

MPN
ZN7200002C1
Brand
Zinsser
EAN-13
5037898612133
Order Code
97-6419
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £47.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zinsser AllCoat® Exterior is the best performance all surface paint. Designed for the long term decoration of timber, metal, masonry, plastic, concrete, cladding and more, it forms a Vapour permeable, low maintenance water-shedding coating, re-coatable in 1 hour.

AllCoat® Exterior contains a biocide to protect the dried coating against fungal degradation. Designed for all exterior surfaces, AllCoat® Exterior is ideal for new or previously painted wood, UPVC, galvanising, metals, cladding, weathered bitumen, stucco, brick, stone, cured concrete and more.

AllCoat® Exterior is self-priming and will bond to existing glossy paints without sanding. For most jobs, there is no need to purchase a separate primer. After removing existing mould and mildew, two coats of AllCoat® Exterior will ensure that any exterior looks bright and beautiful for years.

Zinsser AllCoat® Exterior gives excellent resistance against:

Cracking, blistering and flaking.
Rain and severe weather.

Features:
Long lasting finish.
Easy to apply.
Excellent colour retention.
Multi-surface application.

Surfaces should be clean, dry, sound and free of any contamination that may interfere with adhesion. Remove all loose or peeling paint and chalky paint residue. Sand edges of any remaining paint film until smooth. Special precautions should be taken during surface preparation of pre- 1960 paint surfaces as they may contain harmful lead.

Avoid the inhalation of dust. Wear a suitable face mask if dry sanding. New concrete, masonry and other related surfaces must be cured at least 30 days before priming. Remove all existing mould and mildew before painting.

This Zinsser AllCoat® Exterior has the following specification:

Size: 2.5 litre
Colour: White

Application

Shake or stir well before using. Apply with synthetic bristle brush, roller or sprayer. For airless spraying, use a .017in tip and high-medium (2000-2500 PSI) pressure. Apply when air and surface temperatures are between 10°-32°C and humidity is less than 85%. Avoid painting in direct sunlight and maintain a wet edge to avoid lapping.


Type Primer
Dispensing Method Tin
Volume 2.5L
Colour White

Reviews

Be the first to submit a review

Trustpilot