Zinsser ZN7050001D1 Perma-White® Interior Paint Satin 1 litre

MPN
ZN7050001D1
Brand
Zinsser
EAN-13
5037898610351
Order Code
97-6440
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Perma-White® is guaranteed to prevent the growth of mould and mildew on the paint film for at least 5 years. The interior paint protects itself against the damaging effects of unsightly mould and mildew as it brightens ceilings, walls, trim and other related paintable interior surfaces.

Perma-White® bonds to existing solvent-based or glossy paints – even Formica® and ceramic tile without sanding. It also seals flat paint, new drywall, cement block and concrete. It is ideally suited for any area where conditions of persistent high humidity, frequent temperature changes and poor air circulation may promote mould and mildew growth and cause deterioration of the paint film.

Perma-White® can be applied via airless sprayer, brush, conventional spray, pad or roller.

Application information:
Coverage: 10m² per litre.
Touch dry: 30 minutes.
Hard dry: 7-10 days.
Recoatable: 2 hours.

Zinsser Perma-White® Interior Satin Paint is recommended for high-humidity areas that are subject to challenging wear and tear. Ideal for bathrooms and laundry rooms.

ZINPWIS1L comes in the following:
Container type: Tin.
Volume: 1 litre.


Type Anti-mould
Dispensing Method Tin
Volume 1L
Colour White

Reviews

Be the first to submit a review

Trustpilot