Perma-White® Interior Paint Satin 2.5 litre

Zinsser Brand: Zinsser

Perma-White® is guaranteed to prevent the growth of mould and mildew on the paint film for at least 5 years. The interior paint protects itself against the damaging effects of unsightly mould and mildew as it brightens ceilings, walls, trim and other related paintable interior surfaces.

Perma-White® bonds to existing solvent-based or glossy paints – even Formica® and ceramic tile without sanding. It also seals flat paint, new drywall, cement block and concrete. It is ideally suited for any area where conditions of persistent high humidity, frequent temperature changes and poor air circulation may promote mould and mildew growth and cause deterioration of the paint film.

Perma-White® can be applied via airless sprayer, brush, conventional spray, pad or roller.

Application information:
Coverage: 10m² per litre.
Touch dry: 30 minutes.
Hard dry: 7-10 days.
Recoatable: 2 hours.

Zinsser Perma-White® Interior Satin Paint is recommended for high-humidity areas that are subject to challenging wear and tear. Ideal for bathrooms and laundry rooms.

ZINPWIS25L comes in the following:
Container type: Tin.
Volume: 2.5 litre.

Description Image Product Buy Pricing (Ex VAT) Volume Type Dispensing Method Colour
Zinsser ZN7050001C1 Perma-White® Interior Paint Satin 2.5 litre
Zinsser ZN7050001C1 Perma-White® Interior Paint Satin 2.5 litre
Standard range
Order code: 97-6439
MPN: ZN7050001C1

Despatched within 2 working days - 5 in stock
1+ £38.80
Price per unit Ex VAT
2.5L Anti-mould Tin White
Zinsser ZN7050001D1 Perma-White® Interior Paint Satin 1 litre
Zinsser ZN7050001D1 Perma-White® Interior Paint Satin 1 litre
Standard range
Order code: 97-6440
MPN: ZN7050001D1

Despatched within 2 working days - 20 in stock
1+ £34.44
Price per unit Ex VAT
1L Anti-mould Tin White
Zinsser ZN7070001C1 Perma-White® Interior Paint Matt 2.5 litre
Zinsser ZN7070001C1 Perma-White® Interior Paint Matt 2.5 litre
Standard range
Order code: 97-6441
MPN: ZN7070001C1

Despatched within 2 working days - 15 in stock
1+ £36.53
Price per unit Ex VAT
2.5L Anti-mould Tin White
Zinsser ZN7070001D1 Perma-White® Interior Paint Matt 1 litre
Zinsser ZN7070001D1 Perma-White® Interior Paint Matt 1 litre
Standard range
Order code: 97-6442
MPN: ZN7070001D1

Despatched within 2 working days - 20 in stock
1+ £19.88
Price per unit Ex VAT
1L Anti-mould Tin White

Trustpilot