Ziehl T228116.CO (T22445.CO) MS220KA Tripping Unit 1 PTC Relay Motor Protection

MPN
T228116.CO
Brand
Ziehl
EAN-13
4016138603217
Order Code
13-5830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ziehl MS220KA tripping unit is an electronic relay featuring a single relay output with a capacity of 5 A at 250 V AC. The robust design, measuring 22.5x75x115mm, makes it ideal for drive technology and automation applications. Commonly used as a thermistor actuator, the unit ensures reliable performance in monitoring and supervision tasks.
Type Tripping unit
Dim (W x H) 22.5 x 75mm
Height 75mm
Misc Attribute MS 220kA
Number of relay outputs 1
Operating Voltage (AC) 230V
Outputs 1
Termination Spring Terminals, push-fits
Weight 150g
Width 22.5mm

Reviews

Be the first to submit a review

Trustpilot